
400HXW220MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-400HXW220MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW220MEFR18X40 |
Description | CAP ALUM 220UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420AEW220MEFR18X40 | Rubycon | 200 | 1189-420AEW220MEFR18X40-ND | 6,13000 € | Parametric Equivalent |
| EKHF401ELL221MM40S | Chemi-Con | 250 | 565-EKHF401ELL221MM40S-ND | 5,70000 € | Parametric Equivalent |
| EKHF421ELL221MM40S | Chemi-Con | 235 | 565-EKHF421ELL221MM40S-ND | 6,09000 € | Parametric Equivalent |
| EKWB401ELL221MM40S | Chemi-Con | 249 | 565-EKWB401ELL221MM40S-ND | 5,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 3,86100 € | 38,61 € |
| 50 | 3,15940 € | 157,97 € |
| 200 | 2,75470 € | 550,94 € |
| 600 | 2,52522 € | 1.515,13 € |
| 1.000 | 2,43947 € | 2.439,47 € |
| 2.600 | 2,30753 € | 5.999,58 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |

