
420AEW220MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-420AEW220MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 420AEW220MEFR18X40 |
Description | CAP ALUM 220UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,27800 € | 42,78 € |
| 50 | 3,51540 € | 175,77 € |
| 200 | 3,07545 € | 615,09 € |
| 600 | 2,82600 € | 1.695,60 € |
| 1.000 | 2,73282 € | 2.732,82 € |
| 2.600 | 2,58940 € | 6.732,44 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |

