
EKHF401ELL221MM40S | |
|---|---|
DigiKey Part Number | 565-EKHF401ELL221MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF401ELL221MM40S |
Description | CAP ALUM 220UF 20% 400V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF401ELL221MM40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.74 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 3,94500 € | 39,45 € |
| 50 | 3,23780 € | 161,89 € |
| 250 | 2,77732 € | 694,33 € |
| 500 | 2,63252 € | 1.316,26 € |
| 1.000 | 2,51230 € | 2.512,30 € |
| 2.500 | 2,38417 € | 5.960,43 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

