100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HXW100MEFR14.5X35

DigiKey Part Number
1189-400HXW100MEFR14.5X35-ND
Manufacturer
Manufacturer Product Number
400HXW100MEFR14.5X35
Description
CAP ALUM 100UF 20% 400V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.23 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.571" Dia (14.50mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420HXW100MEFR14.5X35Rubycon2891189-420HXW100MEFR14.5X35-ND3,70000 €Parametric Equivalent
450HXW100MEFR14.5X35Rubycon1791189-450HXW100MEFR14.5X35-ND3,91000 €Parametric Equivalent
EKHF421ELL101MU35SChemi-Con1.000565-EKHF421ELL101MU35S-ND4,08000 €Parametric Equivalent
EKHF451ELL101MU35SChemi-Con950565-EKHF451ELL101MU35S-ND4,28000 €Parametric Equivalent
EKWB451ELL101MU35SChemi-Con382565-EKWB451ELL101MU35S-ND4,16000 €Parametric Equivalent
In-Stock: 422
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,48000 €3,48 €
102,35900 €23,59 €
501,89280 €94,64 €
1001,74580 €174,58 €
5001,49304 €746,52 €
1.0001,41356 €1.413,56 €
2.5001,32882 €3.322,05 €
5.0001,27722 €6.386,10 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,14120 €