100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXW100MEFR14.5X35

DigiKey Part Number
1189-450HXW100MEFR14.5X35-ND
Manufacturer
Manufacturer Product Number
450HXW100MEFR14.5X35
Description
CAP ALUM 100UF 20% 450V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.125 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,96000 €3,96 €
102,69800 €26,98 €
502,17560 €108,78 €
1002,01080 €201,08 €
5001,72772 €863,86 €
1.0001,63871 €1.638,71 €
2.5001,54382 €3.859,55 €
5.0001,48605 €7.430,25 €
Manufacturers Standard Package
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,71240 €