
420HXW100MEFR14.5X35 | |
|---|---|
DigiKey Part Number | 1189-420HXW100MEFR14.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW100MEFR14.5X35 |
Description | CAP ALUM 100UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 720 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.14 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,54500 € | 25,45 € |
| 50 | 2,04660 € | 102,33 € |
| 100 | 1,88970 € | 188,97 € |
| 500 | 1,62002 € | 810,01 € |
| 1.000 | 1,53522 € | 1.535,22 € |
| 2.500 | 1,44482 € | 3.612,05 € |
| 5.000 | 1,38978 € | 6.948,90 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

