
400BXW82MEFR12.5X40 | |
|---|---|
DigiKey Part Number | 1189-3151-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW82MEFR12.5X40 |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW82MEFR12.5X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.625 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LXW82MEFR12.5X40 | Rubycon | 416 | 1189-400LXW82MEFR12.5X40-ND | 3,58000 € | Parametric Equivalent |
| 420LXW82MEFR12.5X40 | Rubycon | 488 | 1189-420LXW82MEFR12.5X40-ND | 3,88000 € | Parametric Equivalent |
| EKXL401ELL820MK40S | Chemi-Con | 1.000 | 565-EKXL401ELL820MK40S-ND | 2,79000 € | Parametric Equivalent |
| EKXN421ELL820MK40S | Chemi-Con | 990 | 565-EKXN421ELL820MK40S-ND | 3,82000 € | Parametric Equivalent |
| EKXN451ELL820MK40S | Chemi-Con | 707 | 565-EKXN451ELL820MK40S-ND | 4,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,16600 € | 21,66 € |
| 50 | 1,73140 € | 86,57 € |
| 100 | 1,59450 € | 159,45 € |
| 500 | 1,35912 € | 679,56 € |
| 1.000 | 1,28511 € | 1.285,11 € |
| 2.500 | 1,20616 € | 3.015,40 € |
| 5.000 | 1,15811 € | 5.790,55 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

