82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400LXW82MEFR12.5X40

DigiKey Part Number
1189-400LXW82MEFR12.5X40-ND
Manufacturer
Manufacturer Product Number
400LXW82MEFR12.5X40
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1.54 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.446
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,62000 €3,62 €
102,46000 €24,60 €
501,97580 €98,79 €
1001,82320 €182,32 €
5001,56096 €780,48 €
1.0001,47850 €1.478,50 €
2.5001,39058 €3.476,45 €
5.0001,33708 €6.685,40 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,30780 €