
420LXW82MEFR12.5X40 | |
|---|---|
DigiKey Part Number | 1189-420LXW82MEFR12.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW82MEFR12.5X40 |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,67600 € | 26,76 € |
| 50 | 2,15680 € | 107,84 € |
| 100 | 1,99320 € | 199,32 € |
| 500 | 1,71210 € | 856,05 € |
| 1.000 | 1,62370 € | 1.623,70 € |
| 2.500 | 1,52944 € | 3.823,60 € |
| 5.000 | 1,47208 € | 7.360,40 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

