
400BXW150MEFR18X35 | |
|---|---|
DigiKey Part Number | 1189-3170-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW150MEFR18X35 |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW150MEFR18X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420LXW150MEFR18X35 | Rubycon | 129 | 1189-420LXW150MEFR18X35-ND | 5,63000 € | Parametric Equivalent |
| EKXL401ELL151MM35S | Chemi-Con | 878 | 565-EKXL401ELL151MM35S-ND | 4,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,27700 € | 32,77 € |
| 50 | 2,66520 € | 133,26 € |
| 200 | 2,31170 € | 462,34 € |
| 600 | 2,11125 € | 1.266,75 € |
| 1.000 | 2,03636 € | 2.036,36 € |
| 2.600 | 1,92110 € | 4.994,86 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

