
420LXW150MEFR18X35 | |
|---|---|
DigiKey Part Number | 1189-420LXW150MEFR18X35-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW150MEFR18X35 |
Description | CAP ALUM 150UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 940 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.88 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 3,92100 € | 39,21 € |
| 50 | 3,21100 € | 160,55 € |
| 200 | 2,80190 € | 560,38 € |
| 600 | 2,56992 € | 1.541,95 € |
| 1.000 | 2,48324 € | 2.483,24 € |
| 2.600 | 2,34983 € | 6.109,56 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

