
EKXL401ELL151MM35S | |
|---|---|
DigiKey Part Number | 565-EKXL401ELL151MM35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL151MM35S |
Description | CAP ALUM 150UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL401ELL151MM35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.0925 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 $ | 5,03 $ |
| 10 | 3,45700 $ | 34,57 $ |
| 50 | 2,80360 $ | 140,18 $ |
| 250 | 2,37792 $ | 594,48 $ |
| 500 | 2,24404 $ | 1.122,02 $ |
| 1.000 | 2,13284 $ | 2.132,84 $ |
| 2.500 | 2,01428 $ | 5.035,70 $ |
| 5.000 | 1,94213 $ | 9.710,65 $ |
| Unit Price without VAT: | 5,03000 $ |
|---|---|
| Unit Price with VAT: | 5,98570 $ |

