Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

400BXW120MEFR14.5X50 | |
|---|---|
DigiKey Part Number | 1189-3162-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW120MEFR14.5X50 |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW120MEFR14.5X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 875 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.969 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW120MEFR14.5X45 | Rubycon | 0 | 1189-3163-ND | 1,71722 € | Parametric Equivalent |
| 400LXW120MEFR14.5X45 | Rubycon | 497 | 1189-400LXW120MEFR14.5X45-ND | 4,15000 € | Parametric Equivalent |
| 420LXW120MEFR14.5X45 | Rubycon | 500 | 1189-420LXW120MEFR14.5X45-ND | 5,04000 € | Parametric Equivalent |
| 420LXW120MEFR14.5X50 | Rubycon | 0 | 1189-420LXW120MEFR14.5X50-ND | 2,20188 € | Parametric Equivalent |
| 450LXW120MEFR14.5X45 | Rubycon | 5.808 | 1189-450LXW120MEFR14.5X45-ND | 5,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83798 € | 918,99 € |
| Unit Price without VAT: | 1,83798 € |
|---|---|
| Unit Price with VAT: | 2,18720 € |





