120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LXW120MEFR14.5X50

DigiKey Part Number
1189-450LXW120MEFR14.5X50-ND
Manufacturer
Manufacturer Product Number
450LXW120MEFR14.5X50
Description
CAP ALUM 120UF 20% 450V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
890 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.78 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.571" Dia (14.50mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450LXW120MEFR14.5X45Rubycon5.8081189-450LXW120MEFR14.5X45-ND5,39000 €Parametric Equivalent
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,61000 €5,61 €
103,90200 €39,02 €
503,19420 €159,71 €
1002,97120 €297,12 €
5002,58842 €1.294,21 €
1.0002,46810 €2.468,10 €
2.5002,33984 €5.849,60 €
Manufacturers Standard Package
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,67590 €