
420LXW120MEFR14.5X45 | |
|---|---|
DigiKey Part Number | 1189-420LXW120MEFR14.5X45-ND |
Manufacturer | |
Manufacturer Product Number | 420LXW120MEFR14.5X45 |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.72 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 3,47900 € | 34,79 € |
| 50 | 2,83520 € | 141,76 € |
| 100 | 2,63220 € | 263,22 € |
| 500 | 2,28358 € | 1.141,79 € |
| 1.000 | 2,17400 € | 2.174,00 € |
| 2.500 | 2,05717 € | 5.142,93 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |

