Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXW100MEFC16X30 | |
|---|---|
DigiKey Part Number | 400BXW100MEFC16X30-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW100MEFC16X30 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW100MEFC16X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.598 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW100MEFR16X30 | Rubycon | 2.492 | 1189-3159-ND | 3,65000 € | Parametric Equivalent |
| 400LXW100MEFR16X30 | Rubycon | 182 | 1189-400LXW100MEFR16X30-ND | 3,99000 € | Parametric Equivalent |
| 420LXW100MEFR16X30 | Rubycon | 296 | 1189-420LXW100MEFR16X30-ND | 4,42000 € | Parametric Equivalent |
| 450LEW100MEFR16X30 | Rubycon | 220 | 1189-450LEW100MEFR16X30-ND | 4,71000 € | Parametric Equivalent |
| EKXL401ELL101ML30S | Chemi-Con | 497 | 565-EKXL401ELL101ML30S-ND | 3,08000 € | Parametric Equivalent |







