Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXA22MEFCGC16X20 | |
|---|---|
DigiKey Part Number | 400BXA22MEFCGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400BXA22MEFCGC16X20 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXA22MEFCGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 430 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC22MEFC16X20 | Rubycon | 0 | 400BXC22MEFC16X20-ND | 0,67090 € | Parametric Equivalent |
| 400BXC22MEFCGC16X20 | Rubycon | 0 | 400BXC22MEFCGC16X20-ND | 0,57322 € | Parametric Equivalent |
| 450BXC22MEFC16X20 | Rubycon | 973 | 1189-4008-ND | 1,69000 € | Parametric Equivalent |
| 450BXC22MEFCGC16X20 | Rubycon | 0 | 1189-450BXC22MEFCGC16X20CT-ND | 1,88000 € | Parametric Equivalent |
| 450LLE22MEFC16X20 | Rubycon | 650 | 1189-2297-ND | 2,18000 € | Parametric Equivalent |






