Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43890A5226M009 | |
|---|---|
DigiKey Part Number | 495-B43890A5226M009-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B43890A5226M009 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43890A5226M009 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 615 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43890A5226M000 | TDK | 2.515 | 495-B43890A5226M000-ND | 1,97000 € | Parametric Equivalent |
| 450LLE22MEFC16X20 | Rubycon | 651 | 1189-2297-ND | 2,16000 € | Parametric Equivalent |
| ULD2W220MHD6 | Nichicon | 387 | 493-17649-ND | 2,46000 € | Parametric Equivalent |
| ULD2W220MHD6TN | Nichicon | 804 | 493-13901-1-ND | 2,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,76017 € | 2.736,61 € |
| Unit Price without VAT: | 0,76017 € |
|---|---|
| Unit Price with VAT: | 0,90460 € |




