Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

385MXC82MEFC22X25 | |
|---|---|
DigiKey Part Number | 385MXC82MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 385MXC82MEFC22X25 |
Description | CAP ALUM 82UF 20% 385V SNAP TH |
Customer Reference | |
Detailed Description | 82 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 385MXC82MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 770 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 385 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG82MEFC22X25 | Rubycon | 0 | 400HXG82MEFC22X25-ND | 1,32110 € | Parametric Equivalent |
| 400HXG82MEFCSN22X25 | Rubycon | 380 | 1189-1962-ND | 3,47000 € | Parametric Equivalent |
| 400MXG82MEFCSN22X25 | Rubycon | 89 | 1189-3385-ND | 3,22000 € | Parametric Equivalent |
| 400VXG82MEFC22X25 | Rubycon | 0 | 400VXG82MEFC22X25-ND | 2,64360 € | Parametric Equivalent |
| 400VXG82MEFCSN22X25 | Rubycon | 0 | 400VXG82MEFCSN22X25-ND | 1,41310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,82910 € | 365,82 € |
| Unit Price without VAT: | 1,82910 € |
|---|---|
| Unit Price with VAT: | 2,17663 € |








