Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

385MXC220MEFC35X25 | |
|---|---|
DigiKey Part Number | 1189-385MXC220MEFC35X25-ND |
Manufacturer | |
Manufacturer Product Number | 385MXC220MEFC35X25 |
Description | CAP ALUM 220UF 20% 385V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 385MXC220MEFC35X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.442 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 385 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400NXG220MEFC35X25 | Rubycon | 0 | 400NXG220MEFC35X25-ND | 2,06690 € | Upgrade |
| 420NXG220MEFC35X25 | Rubycon | 0 | 420NXG220MEFC35X25-ND | 2,10560 € | Upgrade |
| 400MXC220MEFCSN35X25 | Rubycon | 97 | 1189-400MXC220MEFCSN35X25-ND | 6,31000 € | Parametric Equivalent |
| 400VXG220MEFC35X25 | Rubycon | 0 | 400VXG220MEFC35X25-ND | 1,55540 € | Parametric Equivalent |
| 420HXG220MEFCSN35X25 | Rubycon | 10 | 1189-420HXG220MEFCSN35X25-ND | 10,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,50700 € | 350,70 € |
| Unit Price without VAT: | 3,50700 € |
|---|---|
| Unit Price with VAT: | 4,17333 € |












