385KXF56MEFC22X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,34435 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 183
Unit Price: 3,18000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,65290 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 59
Unit Price: 3,13000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,90729 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,91538 €
Datasheet
56 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

385KXF56MEFC22X20

DigiKey Part Number
385KXF56MEFC22X20-ND
Manufacturer
Manufacturer Product Number
385KXF56MEFC22X20
Description
CAP ALUM 56UF 20% 385V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
56 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
385KXF56MEFC22X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
588 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
385 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420KXF56MEFC22X20Rubycon0420KXF56MEFC22X20-ND1,34435 €Parametric Equivalent
420KXF56MEFCSN22X20Rubycon1831189-420KXF56MEFCSN22X20-ND3,18000 €Parametric Equivalent
450KXF56MEFC22X20Rubycon0450KXF56MEFC22X20-ND2,65290 €Parametric Equivalent
LGJ2W560MELZ20Nichicon59493-16266-ND3,13000 €Parametric Equivalent
LSM560M2G---2220SSurge04403-LSM560M2G---2220S-ND0,90729 €Parametric Equivalent
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
2002,33000 €466,00 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €