Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

35ZLK220MT810X12.5 | |
|---|---|
DigiKey Part Number | 35ZLK220MT810X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLK220MT810X12.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLK220MT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 657 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.19 A @ 100 kHz |
Part Status Obsolete | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXF220MEFCT810X12.5 | Rubycon | 3.361 | 1189-3741-1-ND | 0,45000 € | Upgrade |
| 100ZLJ220M12.5X25 | Rubycon | 101.744 | 1189-1040-ND | 1,52000 € | Similar |
| 860040575007 | Würth Elektronik | 648 | 732-9218-1-ND | 0,42000 € | Upgrade |
| 860080575012 | Würth Elektronik | 2.627 | 732-9104-1-ND | 0,39000 € | Upgrade |
| 860160575020 | Würth Elektronik | 1.364 | 732-9558-1-ND | 0,45000 € | Upgrade |








