Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

35ZL1000MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 35ZL1000MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZL1000MEFCG412.5X25 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZL1000MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.662 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.77 A @ 100 kHz |
Part Status Obsolete | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXF1000MEFCG412.5X25 | Rubycon | 7.313 | 1189-3738-1-ND | 0,93000 € | Upgrade |
| 35YXG1000MEFCG412.5X25 | Rubycon | 589 | 1189-3743-1-ND | 0,99000 € | Upgrade |
| 35YXJ1000M12.5X20 | Rubycon | 3.212 | 1189-1295-ND | 0,86000 € | Similar |
| EEU-FM1V102B | Panasonic Industry | 951 | P19719CT-ND | 1,43000 € | Direct |
| EKZE350EMC102MK25S | Chemi-Con | 0 | EKZE350EMC102MK25S-ND | 0,37358 € | Direct |












