
EKZE350ETD102MK25S | |
|---|---|
DigiKey Part Number | 565-EKZE350ETD102MK25SCT-ND - Cut Tape (CT) 565-EKZE350ETD102MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE350ETD102MK25S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.662 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.77 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,68500 € | 6,85 € |
| 50 | 0,59640 € | 29,82 € |
| 100 | 0,53980 € | 53,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41768 € | 208,84 € |
| 1.000 | 0,41228 € | 412,28 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

