Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXJ330MT810X12.5 | |
|---|---|
DigiKey Part Number | 35YXJ330MT810X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXJ330MT810X12.5 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXJ330MT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ330M10X12.5 | Rubycon | 933 | 35YXJ330M10X12.5-ND | 0,58000 € | Parametric Equivalent |
| 35ZLH330MEFC10X12.5 | Rubycon | 29.832 | 1189-1891-ND | 0,54000 € | Parametric Equivalent |
| 35ZLH330MEFCCC10X12.5 | Rubycon | 378 | 1189-35ZLH330MEFCCC10X12.5-ND | 0,54000 € | Parametric Equivalent |
| 35ZLH330MEFCT810X12.5 | Rubycon | 13.553 | 1189-3752-1-ND | 0,53000 € | Parametric Equivalent |
| 35ZLH330MT810X12.5 | Rubycon | 0 | 35ZLH330MT810X12.5-ND | 0,19494 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14235 € | 142,35 € |
| Unit Price without VAT: | 0,14235 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |








