
35ZLJ330M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-35ZLJ330M10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLJ330M10X12.5 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 935 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Impedance | 53 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30120 € | 15,06 € |
| 100 | 0,26910 € | 26,91 € |
| 500 | 0,21366 € | 106,83 € |
| 1.000 | 0,19617 € | 196,17 € |
| 3.000 | 0,17427 € | 522,81 € |
| 5.000 | 0,16608 € | 830,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

