
35YXJ330M10X12.5 | |
|---|---|
DigiKey Part Number | 35YXJ330M10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 35YXJ330M10X12.5 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXJ330M10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH330MEFC10X12.5 | Rubycon | 30.688 | 1189-1891-ND | 0,54000 € | Parametric Equivalent |
| 35ZLH330MEFCCC10X12.5 | Rubycon | 564 | 1189-35ZLH330MEFCCC10X12.5-ND | 0,54000 € | Parametric Equivalent |
| 35ZLH330MEFCT810X12.5 | Rubycon | 46.829 | 1189-3752-1-ND | 0,53000 € | Parametric Equivalent |
| 35ZLJ330M10X12.5 | Rubycon | 790 | 1189-35ZLJ330M10X12.5-ND | 0,64000 € | Parametric Equivalent |
| 35ZLR330MEFC10X12.5 | Rubycon | 895 | 1189-35ZLR330MEFC10X12.5-ND | 1,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 50 | 0,26780 € | 13,39 € |
| 100 | 0,23870 € | 23,87 € |
| 500 | 0,18864 € | 94,32 € |
| 1.000 | 0,17286 € | 172,86 € |
| 3.000 | 0,15311 € | 459,33 € |
| 5.000 | 0,14572 € | 728,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

