Direct
Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXH680MEFC10X28 | |
|---|---|
DigiKey Part Number | 1189-35YXH680MEFC10X28-ND |
Manufacturer | |
Manufacturer Product Number | 35YXH680MEFC10X28 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXH680MEFC10X28 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.051 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Part Status Obsolete | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH680MEFC10X23 | Rubycon | 31.562 | 1189-1749-ND | 0,77000 € | Direct |
| 35ZLH680MEFCCR10X23 | Rubycon | 0 | 35ZLH680MEFCCR10X23-ND | 0,26757 € | Direct |
| 35ZLJ680M10X25 | Rubycon | 699 | 1189-1307-ND | 0,97000 € | Parametric Equivalent |
| 35ZLJ680MCE10X25 | Rubycon | 0 | 35ZLJ680MCE10X25-ND | 0,30104 € | Parametric Equivalent |
| EEU-FR1V681 | Panasonic Industry | 7.608 | P14514-ND | 1,21000 € | Direct |









