
35ZLJ680M10X25 | |
|---|---|
DigiKey Part Number | 1189-1307-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLJ680M10X25 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLJ680M10X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.595 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH680MEFC10X23 | Rubycon | 31.312 | 1189-1749-ND | 0,77000 € | Parametric Equivalent |
| 35ZLH680MEFCT810X23 | Rubycon | 145 | 1189-35ZLH680MEFCT810X23CT-ND | 0,88000 € | Parametric Equivalent |
| EEU-FR1V681L | Panasonic Industry | 19 | P14443-ND | 1,24000 € | Parametric Equivalent |
| EEU-FR1V681LB | Panasonic Industry | 727 | P15396CT-ND | 1,26000 € | Parametric Equivalent |
| EKZM350ELL681MJ25S | Chemi-Con | 250 | 565-3577-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61900 € | 6,19 € |
| 50 | 0,47040 € | 23,52 € |
| 100 | 0,42330 € | 42,33 € |
| 500 | 0,34258 € | 171,29 € |
| 1.000 | 0,31712 € | 317,12 € |
| 3.000 | 0,28528 € | 855,84 € |
| 5.000 | 0,27338 € | 1.366,90 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

