Parametric Equivalent
Parametric Equivalent
Direct

35ZLH680MEFCCR10X23 | |
|---|---|
DigiKey Part Number | 35ZLH680MEFCCR10X23-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLH680MEFCCR10X23 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH680MEFCCR10X23 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.238 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH680MEFC10X23 | Rubycon | 31.312 | 1189-1749-ND | 0,77000 € | Parametric Equivalent |
| 35ZLH680MEFCT810X23 | Rubycon | 145 | 1189-35ZLH680MEFCT810X23CT-ND | 0,88000 € | Parametric Equivalent |
| UHW1V681MPD6 | Nichicon | 13.099 | 493-6804-ND | 0,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26757 € | 267,57 € |
| Unit Price without VAT: | 0,26757 € |
|---|---|
| Unit Price with VAT: | 0,31841 € |



