Direct
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXH470MEFCT810X20 | |
|---|---|
DigiKey Part Number | 35YXH470MEFCT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXH470MEFCT810X20 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXH470MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Obsolete | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH470MEFCT810X16 | Rubycon | 475 | 1189-4003-1-ND | 0,61000 € | Direct |
| 35YXF470MEFCT810X20 | Rubycon | 5.498 | 1189-3997-1-ND | 0,58000 € | Parametric Equivalent |
| 50ZLJ470M10X20 | Rubycon | 3.658 | 1189-50ZLJ470M10X20-ND | 0,94000 € | Parametric Equivalent |
| EKZM350ETD471MJ16S | Chemi-Con | 0 | 565-EKZM350ETD471MJ16SCT-ND | 0,78000 € | Direct |
| 477KBM035M | CORNELL DUBILIER KNOWLES | 7.650 | 477KBM035M-ND | 0,82000 € | Parametric Equivalent |













