Similar
Direct
Direct

35YXH3900MEFC18X40 | |
|---|---|
DigiKey Part Number | 35YXH3900MEFC18X40-ND |
Manufacturer | |
Manufacturer Product Number | 35YXH3900MEFC18X40 |
Description | CAP ALUM 3900UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXH3900MEFC18X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.996 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.28 A @ 100 kHz |
Part Status Obsolete | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ3900M18X40 | Rubycon | 190 | 1189-50ZLJ3900M18X40-ND | 4,01000 € | Similar |
| EKZN350ELL392MMP1S | Chemi-Con | 0 | 565-EKZN350ELL392MMP1S-ND | 4,66000 € | Direct |
| UHE1V392MHD | Nichicon | 6.241 | 493-1602-ND | 3,12000 € | Direct |




