
EKZN350ELL392MMP1S | |
|---|---|
DigiKey Part Number | 565-EKZN350ELL392MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN350ELL392MMP1S |
Description | CAP ALUM 3900UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN350ELL392MMP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.285 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.38 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,18800 € | 31,88 € |
| 50 | 2,59380 € | 129,69 € |
| 250 | 2,20708 € | 551,77 € |
| 500 | 2,08540 € | 1.042,70 € |
| 1.000 | 1,98436 € | 1.984,36 € |
| 2.500 | 1,87664 € | 4.691,60 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

