Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXG220MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-35YXG220MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 35YXG220MEFC8X11.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG220MEFC8X11.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ220M8X11.5 | Rubycon | 726 | 35YXJ220M8X11.5-ND | 0,44000 € | Parametric Equivalent |
| 35YXJ220MCA8X11.5 | Rubycon | 3.604 | 1189-1297-ND | 0,43000 € | Parametric Equivalent |
| 35YXJ220MT78X11.5 | Rubycon | 0 | 35YXJ220MT78X11.5-ND | 0,09527 € | Parametric Equivalent |
| 35YXS220MEFC8X11.5 | Rubycon | 1.593 | 1189-35YXS220MEFC8X11.5-ND | 0,46000 € | Parametric Equivalent |
| 35ZLH220MEFC8X11.5 | Rubycon | 53.888 | 1189-1863-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08256 € | 165,12 € |
| Unit Price without VAT: | 0,08256 € |
|---|---|
| Unit Price with VAT: | 0,09825 € |













