
35YXF2200MEFCGC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-3740-1-ND - Cut Tape (CT) 1189-3740-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXF2200MEFCGC16X31.5 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF2200MEFCGC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Not For New Designs | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH2200MEFCGC16X25 | Rubycon | 0 | 1189-3751-1-ND | 1,62000 € | Direct |
| 35YXF2200MEFC16X31.5 | Rubycon | 9 | 1189-2253-ND | 1,69000 € | Parametric Equivalent |
| 50ZLJ2200M16X31.5 | Rubycon | 965 | 1189-50ZLJ2200M16X31.5-ND | 2,75000 € | Parametric Equivalent |
| EEU-FR1V222B | Panasonic Industry | 896 | P15386CT-ND | 2,44000 € | Direct |
| MAL215030222E3 | Vishay Beyschlag/Draloric/BC Components | 1.386 | 56-MAL215030222E3CT-ND | 4,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10400 € | 11,04 € |
| 50 | 0,85860 € | 42,93 € |
| 100 | 0,78110 € | 78,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69828 € | 174,57 € |
| 500 | 0,64780 € | 323,90 € |
| 750 | 0,62232 € | 466,74 € |
| 1.250 | 0,59391 € | 742,39 € |
| 1.750 | 0,57721 € | 1.010,12 € |
| 2.500 | 0,56108 € | 1.402,70 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

