
35ZLH2200MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 1189-3751-1-ND - Cut Tape (CT) 1189-3751-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLH2200MEFCGC16X25 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH2200MEFCGC16X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.541 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.63 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,07100 € | 10,71 € |
| 50 | 0,83220 € | 41,61 € |
| 100 | 0,75660 € | 75,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67572 € | 168,93 € |
| 500 | 0,62640 € | 313,20 € |
| 750 | 0,60151 € | 451,13 € |
| 1.250 | 0,57374 € | 717,18 € |
| 1.750 | 0,55743 € | 975,50 € |
| 2.500 | 0,54167 € | 1.354,17 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

