
MAL215030222E3 | |
|---|---|
DigiKey Part Number | 56-MAL215030222E3CT-ND - Cut Tape (CT) 56-MAL215030222E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215030222E3 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.196 A @ 100 Hz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 2,41700 € | 24,17 € |
| 50 | 2,12400 € | 106,20 € |
| 100 | 1,88030 € | 188,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,75452 € | 438,63 € |
| 500 | 1,65240 € | 826,20 € |
| 750 | 1,60088 € | 1.200,66 € |
| 1.250 | 1,54347 € | 1.929,34 € |
| 1.750 | 1,50974 € | 2.642,05 € |
| 2.500 | 1,47716 € | 3.692,90 € |
| 3.000 | 1,46168 € | 4.385,04 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

