Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXF100MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-35YXF100MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 35YXF100MEFC6.3X11 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF100MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ100M6.3X11 | Rubycon | 36.473 | 1189-2260-ND | 0,23000 € | Parametric Equivalent |
| 35YXJ100MT16.3X11 | Rubycon | 25.414 | 1189-4179-1-ND | 0,23000 € | Parametric Equivalent |
| 35ZLH100MEFC6.3X11 | Rubycon | 103.613 | 1189-1300-ND | 0,26000 € | Parametric Equivalent |
| 35ZLH100MEFCTA6.3X11 | Rubycon | 5.727 | 1189-35ZLH100MEFCTA6.3X11-ND | 0,26000 € | Parametric Equivalent |
| 35ZLJ100M6.3X11 | Rubycon | 28.285 | 1189-2268-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06773 € | 135,46 € |
| Unit Price without VAT: | 0,06773 € |
|---|---|
| Unit Price with VAT: | 0,08060 € |









