35SKV22M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 6.996
Unit Price: 0,40000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.389
Unit Price: 0,46000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,09227 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.878
Unit Price: 1,01000 €
Datasheet

Direct


Panasonic Industry
In Stock: 22.290
Unit Price: 0,44000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Direct


Nichicon
In Stock: 34.210
Unit Price: 0,34000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 13.213
Unit Price: 0,25000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 6.495
Unit Price: 0,28000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 10.788
Unit Price: 0,23000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 7.810
Unit Price: 0,49000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 10.000
Unit Price: 0,49000 €
Datasheet

Upgrade


KEMET
In Stock: 49.683
Unit Price: 0,35000 €
Datasheet

Upgrade


Nichicon
In Stock: 7.671
Unit Price: 0,39000 €
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SKV22M6.3X5.5

DigiKey Part Number
1189-35SKV22M6.3X5.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
35SKV22M6.3X5.5
Description
CAP ALUM 22UF 20% 35V SMD
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35SKV22M6.3X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes