


865060643006 | |
|---|---|
DigiKey Part Number | 732-8546-2-ND - Tape & Reel (TR) 732-8546-1-ND - Cut Tape (CT) 732-8546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060643006 |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060643006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 107.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Impedance | 1.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 50 | 0,23660 € | 11,83 € |
| 100 | 0,20640 € | 20,64 € |
| 250 | 0,18312 € | 45,78 € |
| 500 | 0,15978 € | 79,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13759 € | 137,59 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

