35SEV220M8X10.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 641
Unit Price: 0,75000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.200
Unit Price: 1,08000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.451
Unit Price: 0,83000 €
Datasheet

Upgrade


Rubycon
In Stock: 71.059
Unit Price: 0,65000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 18.841
Unit Price: 1,22000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 364
Unit Price: 3,20000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,46000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14528 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1
Unit Price: 0,76000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 30
Unit Price: 1,10000 €
Datasheet

Upgrade


KEMET
In Stock: 7.685
Unit Price: 0,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 84.373
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 490
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14528 €
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SEV220M8X10.5

DigiKey Part Number
1189-35SEV220M8X10.5CT-ND - Cut Tape (CT)
1189-35SEV220M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SEV220M8X10.5
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35SEV220M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35JZV220M8X10.5Rubycon6411189-4175-1-ND0,75000 €Upgrade
35TKV220M8X10.5Rubycon1.2001189-2076-1-ND1,08000 €Upgrade
35TLV220M8X10.5Rubycon2.4511189-2105-1-ND0,83000 €Upgrade
35TZV220M8X10.5Rubycon71.0591189-1622-1-ND0,65000 €Upgrade
AFK227M35F24T-FCornell Dubilier Knowles18.841338-2173-1-ND1,22000 €Upgrade
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.