Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

35SEV10M5X5.5 | |
|---|---|
DigiKey Part Number | 1189-35SEV10M5X5.5TR-ND - Tape & Reel (TR) 1189-35SEV10M5X5.5CT-ND - Cut Tape (CT) 1189-35SEV10M5X5.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SEV10M5X5.5 |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEV10M5X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV10M5X6.1 | Rubycon | 2.509 | 1189-1847-1-ND | 0,40000 € | Direct |
| 50TZV10M5X6.1 | Rubycon | 3.337 | 1189-1652-1-ND | 0,38000 € | Upgrade |
| AVS106M35C12T-F | Cornell Dubilier Knowles | 2.000 | 338-AVS106M35C12T-FCT-ND | 0,55000 € | Direct |
| EDK106M035S9DAA | KEMET | 0 | EDK106M035S9DAA-ND | 0,05674 € | Direct |
| EEE-1VA100AR | Panasonic Industry | 3.999 | PCE4629CT-ND | 0,32000 € | Direct |











