
EEE-1VA100SR | |
|---|---|
DigiKey Part Number | PCE3947TR-ND - Tape & Reel (TR) PCE3947CT-ND - Cut Tape (CT) PCE3947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA100SR |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA100SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 51 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,09044 € | 45,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08038 € | 80,38 € |
| 2.000 | 0,07340 € | 146,80 € |
| 3.000 | 0,06986 € | 209,58 € |
| 5.000 | 0,06592 € | 329,60 € |
| 7.000 | 0,06360 € | 445,20 € |
| 10.000 | 0,06136 € | 613,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

