Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDH106M035S9DAA | |
|---|---|
DigiKey Part Number | EDH106M035S9DAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH106M035S9DAA |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH106M035S9DAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH106M050S9DAA | KEMET | 0 | EDH106M050S9DAA-ND | 0,05932 € | Parametric Equivalent |
| EEV106M035S9DAA | KEMET | 0 | EEV106M035S9DAA-ND | 0,06249 € | Parametric Equivalent |
| EXV106M035S9DAA | KEMET | 0 | EXV106M035S9DAA-ND | 0,06202 € | Parametric Equivalent |
| EEE-HB1V100R | Panasonic Industry | 14.306 | PCE4153CT-ND | 0,34000 € | Direct |
| 35JGV10M5X6.1 | Rubycon | 0 | 1189-35JGV10M5X6.1TR-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06050 € | 1.210,00 € |
| Unit Price without VAT: | 0,06050 € |
|---|---|
| Unit Price with VAT: | 0,07200 € |












