Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35SEV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35SEV100M6.3X8CT-ND - Cut Tape (CT) 1189-35SEV100M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SEV100M6.3X8 |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEV100M6.3X8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 336 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV100M6.3X8 | Rubycon | 1.284 | 1189-35JZV100M6.3X8CT-ND | 0,59000 € | Upgrade |
| 35SGV100M6.3X8 | Rubycon | 867 | 1189-35SGV100M6.3X8CT-ND | 0,49000 € | Upgrade |
| 35TKV100M6.3X8 | Rubycon | 1.793 | 1189-35TKV100M6.3X8CT-ND | 0,80000 € | Upgrade |
| 35TZV100M6.3X8 | Rubycon | 39.369 | 1189-1620-1-ND | 0,48000 € | Upgrade |
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5.763 | 338-2144-1-ND | 1,21000 € | Upgrade |











