
EDK107M035S9HAA | |
|---|---|
DigiKey Part Number | 399-EDK107M035S9HAATR-ND - Tape & Reel (TR) 399-EDK107M035S9HAACT-ND - Cut Tape (CT) 399-EDK107M035S9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK107M035S9HAA |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK107M035S9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 175 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16010 € | 16,01 € |
| 500 | 0,12496 € | 62,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11382 € | 113,82 € |
| 2.000 | 0,10704 € | 214,08 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

