100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1VA101XAP

DigiKey Part Number
PCE4633TR-ND - Tape & Reel (TR)
PCE4633CT-ND - Cut Tape (CT)
PCE4633DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1VA101XAP
Description
CAP ALUM 100UF 20% 35V SMD
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1VA101XAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
132 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
224.4 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.303" (7.70mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V101XPPanasonic Industry9.371PCE3836CT-ND0,54000 €Direct
EEE-FTH101XAPPanasonic Industry145.031PCE5024CT-ND0,82000 €Direct
EEE-TQV101XAPPanasonic Industry42.884PCE5051CT-ND1,04000 €Direct
EEE-FN1V101XPPanasonic Industry10.07910-EEE-FN1V101XPCT-ND0,57000 €MFR Recommended
EEE-FPV101XAPPanasonic Industry21.035PCE4554CT-ND0,73000 €Upgrade
In-Stock: 6.447
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28900 €2,89 €
500,21400 €10,70 €
1000,19030 €19,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,13562 €122,06 €
1.8000,12476 €224,57 €
2.7000,11927 €322,03 €
4.5000,11315 €509,18 €
6.3000,10956 €690,23 €
9.0000,10608 €954,72 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €