
35PKV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35PKV220M8X10.5TR-ND - Tape & Reel (TR) 1189-35PKV220M8X10.5CT-ND - Cut Tape (CT) 1189-35PKV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PKV220M8X10.5 |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PKV220M8X10.5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,95900 € | 9,59 € |
| 50 | 0,74140 € | 37,07 € |
| 100 | 0,67260 € | 67,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55438 € | 277,19 € |
| 1.000 | 0,51713 € | 517,13 € |
| 1.500 | 0,49834 € | 747,51 € |
| 2.500 | 0,47740 € | 1.193,50 € |
| 3.500 | 0,46509 € | 1.627,82 € |
| 5.000 | 0,45320 € | 2.266,00 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |











