
GYB1V221MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1V221MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1V221MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1V221MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V221MCQ1GS |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,65220 € | 32,61 € |
| 100 | 0,59130 € | 59,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48626 € | 243,13 € |
| 1.000 | 0,45320 € | 453,20 € |
| 1.500 | 0,43651 € | 654,76 € |
| 2.500 | 0,41790 € | 1.044,75 € |
| 3.500 | 0,40697 € | 1.424,39 € |
| 5.000 | 0,39641 € | 1.982,05 € |
| 6.000 | 0,39139 € | 2.348,34 € |
| 12.000 | 0,37440 € | 4.492,80 € |
| 12.500 | 0,37349 € | 4.668,62 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |



