
35CEV150M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35CEV150M8X10.5TR-ND - Tape & Reel (TR) 1189-35CEV150M8X10.5CT-ND - Cut Tape (CT) 1189-35CEV150M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CEV150M8X10.5 |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35CEV150M8X10.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PEV150M8X10.5 | Rubycon | 3.292 | 35PEV150M8X10.5CT-ND | 1,92000 € | Parametric Equivalent |
| EEH-ZA1V151P | Panasonic Industry | 23.548 | 10-EEH-ZA1V151PCT-ND | 1,45000 € | Parametric Equivalent |
| EEH-ZA1V151V | Panasonic Industry | 295 | P19824CT-ND | 1,24000 € | Parametric Equivalent |
| GYB1V151MCQ1GS | Nichicon | 9 | 493-17891-1-ND | 1,17000 € | Parametric Equivalent |
| HHXD350GRA151MHA0G | Chemi-Con | 440 | 565-HHXD350GRA151MHA0GCT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,98900 € | 9,89 € |
| 50 | 0,76600 € | 38,30 € |
| 100 | 0,69540 € | 69,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57410 € | 287,05 € |
| 1.000 | 0,53591 € | 535,91 € |
| 1.500 | 0,51664 € | 774,96 € |
| 2.500 | 0,49515 € | 1.237,88 € |
| 3.500 | 0,48253 € | 1.688,86 € |
| 5.000 | 0,47033 € | 2.351,65 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |



